The NML02H10NTRF is a surface mount fixed inductor with a multi-layer technology and 0.01uH inductance. It has a tolerance of 3% and is tested at 100M frequency. The inductor can handle a maximum DC current of 0.25 and has a maximum DC resistance of 0.65. It has a minimum quality factor of 5 and a minimum self resonant frequency of 4500M. The inductor is available in a 0201 case size with a product length of 0.63mm and a height of 0.33mm. It operates between -55°C and 125°C.
NIC Components NML02H10NTRF technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Inductance | 0.01uH |
| Tolerance | 3% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 0.65Ohm |
| Minimum Quality Factor | 5 |
| Minimum Self Resonant Frequency | 4500MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NML02H10NTRF to view detailed technical specifications.
No datasheet is available for this part.