The NML02H9N1TRF is a surface mount fixed inductor from NIC Components with a type of RF Chip and multi-layer technology. It has an inductance of 0.0091uH with a tolerance of 3% and is tested at 100MHz. The maximum DC current is 0.25A and the maximum DC resistance is 0.62 ohms. The minimum quality factor is 5 and the minimum self resonant frequency is 4500MHz. The inductor is packaged in a 0201 case size with a product length of 0.63mm, height of 0.33mm, and product depth of 0.33mm. It operates between -55°C and 125°C.
NIC Components NML02H9N1TRF technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Inductance | 0.0091uH |
| Tolerance | 3% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 0.62Ohm |
| Minimum Quality Factor | 5 |
| Minimum Self Resonant Frequency | 4500MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NML02H9N1TRF to view detailed technical specifications.
No datasheet is available for this part.