NIC Components NML04D2N2TRF technical specifications.
| Package/Case | 0402 |
| Height | 0.6mm |
| Inductance | 2.2nH |
| Max DC Current | 300mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NML04D2N2TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.