NIC Components NML04D5N6TRF technical specifications.
| Package/Case | 0402 |
| DC Current | 300mA |
| DC Resistance (DCR) | 230mR |
| Depth | 0.6mm |
| Height | 0.6mm |
| Inductance | 5.6nH |
| Length | 1.1mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4GHz |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NML04D5N6TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.