NIC Components NML06D1N8TRF technical specifications.
| Package/Case | 0603 |
| Depth | 0.95mm |
| Height | 0.95mm |
| Inductance | 1.8nH |
| Max DC Current | 1A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NML06D1N8TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.