NIC Components NML06D2N7TRF technical specifications.
| Package/Case | 0603 |
| Height | 0.95mm |
| Inductance | 2.7nH |
| Max DC Current | 1A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NML06D2N7TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.