NIC Components NML06D4N7TRF technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| DC Current | 1A |
| DC Resistance (DCR) | 200mR |
| Depth | 0.95mm |
| Height | 0.95mm |
| Inductance | 4.7nH |
| Lead Free | Lead Free |
| Length | 1.75mm |
| Max DC Current | 1A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4GHz |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NML06D4N7TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.