NIC Components NMLQ04J15NTRF technical specifications.
| Package/Case | 0402 |
| Depth | 0.75mm |
| Height | 0.65mm |
| Inductance | 15nH |
| Max DC Current | 430mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NMLQ04J15NTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.