NIC Components NPC101M6.3D7XTRF technical specifications.
| Capacitance | 100uF |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 10mR |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Ripple Current | 3.5A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPC101M6.3D7XTRF to view detailed technical specifications.
No datasheet is available for this part.