NIC Components NPC151M2D1UATRF technical specifications.
| Capacitance | 150uF |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 5mR |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Leakage Current | 12uA |
| Length | 7.3mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 3A |
| RoHS Compliant | Yes |
| Series | NPC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPC151M2D1UATRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.