Cap Aluminum Polymer 33uF 8VDC 20% (7.3 X 4.3 X 2.7mm) SMD 0.013 Ohm 3000mA 2000h 105°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 33uF |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 13mR |
| Height | 2.7mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 3A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 8V |
| RoHS | Compliant |