NIC Components NPC391M2D8ZATRF technical specifications.
| Capacitance | 390uF |
| Package/Case | Aluminum |
| Construction | Flat |
| Depth | 4.3mm |
| Height | 2.9mm |
| Length | 7.3mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
Download the complete datasheet for NIC Components NPC391M2D8ZATRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.