The NPI104C150MTRB is a 15uH wirewound inductor with a tolerance of 20%. It features a maximum DC current of 1.87A and a maximum DC resistance of 0.07 ohms. The inductor has a product length of 10.3mm, a height of 4.5mm, and a product depth of 9.3mm. It operates within a temperature range of -40C to 145C. The inductor is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 1.87A |
| Maximum Saturation Current | 1.87A |
| Max DC Resistance | 0.07Ohm |
| Product Length | 10.3mm |
| Height | 4.5mm |
| Product Depth | 9.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 145°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |