NIC Components NPI105C681MTRF technical specifications.
| DC Current | 280mA |
| DC Resistance (DCR) | 2.25R |
| Depth | 9.4mm |
| Height | 5.8mm |
| Inductance | 680uH |
| Length | 10.4mm |
| Max DC Current | 280mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2.25R |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPI105C681MTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.