NIC Components NPI32C1R0MTRF technical specifications.
| DC Current | 1.5A |
| DC Resistance (DCR) | 40mR |
| Depth | 3.3mm |
| Height | 2.4mm |
| Inductance | 1uH |
| Length | 3.8mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.04R |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPI32C1R0MTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.