NIC Components NPI32C391MTRF technical specifications.
| Depth | 3.3mm |
| Height | 2.4mm |
| Inductance | 390uH |
| Max DC Current | 100mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPI32C391MTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.