The NPI34W150MTRF is a surface mount inductor with a depth of 10.2mm and a height of 11.5mm. It has an inductance of 15uH and a tolerance of 20%. This inductor is RoHS compliant and is packaged in tape and reel. It is not radiation hardened and has a test frequency of 100kHz.
NIC Components NPI34W150MTRF technical specifications.
| Depth | 10.2mm |
| Height | 11.5mm |
| Inductance | 15uH |
| Max DC Current | 3.2A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPI34W150MTRF to view detailed technical specifications.
No datasheet is available for this part.