NIC Components NPI34W681MTRF technical specifications.
| DC Current | 550mA |
| DC Resistance (DCR) | 1.2R |
| Depth | 10.2mm |
| Height | 11.5mm |
| Inductance | 680uH |
| Length | 12.9mm |
| Max DC Current | 550mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.2R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.5MHz |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPI34W681MTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.