NIC Components NPI35LS1R5MTRF technical specifications.
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPI35LS1R5MTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.