NIC Components NPI43C121MTRF technical specifications.
| Package/Case | 120 |
| Depth | 4.3mm |
| Height | 3.5mm |
| Inductance | 120uH |
| Length | 4.5mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NPI43C |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPI43C121MTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.