NIC Components NPI52W471MTRF technical specifications.
| Package/Case | SMD/SMT |
| Depth | 15.3mm |
| Height | 7.5mm |
| Inductance | 470uH |
| Length | 18.4mm |
| Max DC Current | 820mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.7MHz |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPI52W471MTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.