NIC Components NPI52W472MTRF technical specifications.
| Depth | 15.3mm |
| Height | 7.5mm |
| Inductance | 4.7mH |
| Max DC Current | 250mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPI52W472MTRF to view detailed technical specifications.
No datasheet is available for this part.