NIC Components NPI52W8R2MTRF technical specifications.
| Depth | 15.3mm |
| Height | 7.5mm |
| Inductance | 8.2uH |
| Max DC Current | 4.7A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPI52W8R2MTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.