NIC Components NPI53P681KTRF technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Package Length | 18.5 |
| Tolerance | 10 |
| Package Width | 15.2 |
| Package Height | 12 |
| Inductance-Nom (L) | 680 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 0.178 |
| Rated Current-Max | 2 |
| Self Resonance Frequency | 2 |
| Series | NPI-P |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NIC Components NPI53P681KTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.