NIC Components NPI54C271KTRF technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5.5mm |
| Height | 4.8mm |
| Inductance | 270uH |
| Length | 5.8mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NPI_C |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPI54C271KTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.