NIC Components NPI54C470KTRF technical specifications.
| Package/Case | SMD/SMT |
| DC Current | 850mA |
| DC Resistance (DCR) | 350mR |
| Depth | 5.5mm |
| Height | 4.8mm |
| Inductance | 47uH |
| Length | 6.1mm |
| Max DC Current | 850mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPI54C470KTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.