NIC Components NPI54C4R7KTRF technical specifications.
| Package/Case | SMD/SMT |
| DC Resistance (DCR) | 60mR |
| Depth | 5.5mm |
| Height | 4.8mm |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Max DC Current | 2.6A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 2.6A |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPI54C4R7KTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.