NIC Components NPI54C5R6KTRF technical specifications.
| Depth | 5.5mm |
| Height | 4.8mm |
| Inductance | 5.6uH |
| Max DC Current | 2.4A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPI54C5R6KTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.