NIC Components NPI64T330KTRF technical specifications.
| DC Current | 1A |
| DC Resistance (DCR) | 280mR |
| Depth | 6.3mm |
| Inductance | 33uH |
| Length | 6.3mm |
| Max Operating Temperature | 145°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Resistance | 0.28R |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPI64T330KTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.