NIC Components NPI73C680KTRF technical specifications.
| Depth | 7.3mm |
| Height | 4mm |
| Inductance | 68uH |
| Max DC Current | 590mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPI73C680KTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.