NIC Components NPI75C101KTRF technical specifications.
| Package/Case | 100 |
| DC Current | 720mA |
| DC Resistance (DCR) | 430mR |
| Depth | 7.3mm |
| Height | 5.5mm |
| Inductance | 100uH |
| Length | 8.1mm |
| Max DC Current | 720mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPI75C101KTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.