NIC Components NPI75T2R2MTRF technical specifications.
| DC Current | 3.2A |
| DC Resistance (DCR) | 33mR |
| Depth | 7.3mm |
| Inductance | 2.2uH |
| Length | 7.3mm |
| Max Operating Temperature | 145°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Resistance | 0.033R |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPI75T2R2MTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.