NIC Components NPIM103CR47MTRF technical specifications.
| DC Resistance (DCR) | 2.5MR |
| Lead Free | Lead Free |
| Rated Current-Max | 26A |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIM103CR47MTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.