NIC Components NPIM104B2R0MTRF technical specifications.
| Package/Case | B |
| Core Material | Ferrite |
| Depth | 10.3mm |
| Height | 4mm |
| Inductance | 2uH |
| Length | 10.85mm |
| Max DC Current | 14A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Series | NPIM104B |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIM104B2R0MTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.