The NPIM104BR39MTRF is a shielded ferrite wirewound inductor with a nominal inductance of 0.39uH and a tolerance of 20%. It has a maximum DC current rating of 31mA and a maximum saturation current of 45mA typ. The inductor is designed for surface mount applications and has a case size of 4040 with dimensions of 11.5mm in length, 4mm in height, and 10.3mm in depth. It operates over a temperature range of -55°C to 125°C.
NIC Components NPIM104BR39MTRF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.39uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 31A |
| Maximum Saturation Current | 45(Typ)A |
| Max DC Resistance | 0.0012Ohm |
| Case Size | 4040 |
| Product Length | 11.5mm |
| Height | 4mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NPIM104BR39MTRF to view detailed technical specifications.
No datasheet is available for this part.