NIC Components NPIM104C3R3MTRF technical specifications.
| Package/Case | Molded |
| Core Material | Ferrite |
| DC Resistance (DCR) | 11.8MR |
| Depth | 10.2mm |
| Height | 4mm |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Max DC Current | 10A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 16A |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIM104C3R3MTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.