The NPIM104PA4R7MTRQYF is a shielded/molded metal wirewound inductor with 4.7uH inductance and 20% tolerance. It operates at a maximum frequency of 100KHz and has a maximum DC current rating of 10A. The inductor has a typical temperature rise of 40C and is available in a 4040 case size. It can be used in applications where a high level of electromagnetic interference (EMI) protection is required, and it is suitable for surface mount applications.
NIC Components NPIM104PA4R7MTRQYF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 10A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 17A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0155Ohm |
| Case Size | 4040 |
| Product Length | 11.5mm |
| Height | 4mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NPIM104PA4R7MTRQYF to view detailed technical specifications.
No datasheet is available for this part.