The NPIM104PAR15MTRQYF is a shielded/molded wirewound inductor with a core material of metal. It has an inductance of 0.15uH and a tolerance of 20%. The inductor is rated for a maximum DC current of 43mA and a maximum operating temperature of 125C. The inductor's typical temperature rise is 40C. It measures 11.5mm in length, 10.3mm in depth, and 4mm in height, with a case size of 4040. The inductor is suitable for surface mount applications.
NIC Components NPIM104PAR15MTRQYF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 0.15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 43A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 75A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0006Ohm |
| Case Size | 4040 |
| Product Length | 11.5mm |
| Height | 4mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NPIM104PAR15MTRQYF to view detailed technical specifications.
No datasheet is available for this part.