The NPIM104PAR27MTRQYF is a shielded/molded wirewound inductor with a metal core material and 0.27uH inductance. It has a 20% tolerance and is rated for a maximum DC current of 33mA. The inductor is designed to operate within a temperature range of -55 to 125 degrees Celsius. It measures 11.5mm in length, 10.3mm in depth, and 4mm in height, with a case size of 4040. The inductor's typical temperature rise is 40 degrees Celsius, and it has a maximum saturation current of 60mA.
NIC Components NPIM104PAR27MTRQYF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 0.27uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 33A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 60A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.001Ohm |
| Case Size | 4040 |
| Product Length | 11.5mm |
| Height | 4mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NPIM104PAR27MTRQYF to view detailed technical specifications.
No datasheet is available for this part.