The NPIM104PE1R0MTRQYF is a shielded/molded wirewound inductor with a metal core and 1uH inductance. It has a maximum DC current rating of 18A and a typical temperature rise of 40°C. The inductor's inductance decreases by 30% at its maximum saturation current of 26A. It has a maximum DC resistance of 0.00325 ohms and measures 11.3mm in length, 4mm in height, and 10.3mm in depth. The inductor operates over a temperature range of -55°C to 155°C.
NIC Components NPIM104PE1R0MTRQYF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 18A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 26A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.00325Ohm |
| Product Length | 11.3mm |
| Height | 4mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
Download the complete datasheet for NIC Components NPIM104PE1R0MTRQYF to view detailed technical specifications.
No datasheet is available for this part.