This shielded/molded wirewound inductor features a metal core and a maximum DC current rating of 8A. The inductor's inductance is 4.7uH with a tolerance of 20%. It has a typical temperature rise of 40°C and a maximum operating temperature range of -55°C to 155°C. The inductor's maximum DC resistance is 0.019 ohms and its product dimensions are 11.3mm in length, 4mm in height, and 10.3mm in depth.
NIC Components NPIM104PE4R7MTRQYF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 8A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 13A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.019Ohm |
| Product Length | 11.3mm |
| Height | 4mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
Download the complete datasheet for NIC Components NPIM104PE4R7MTRQYF to view detailed technical specifications.
No datasheet is available for this part.