This shielded/molded wirewound inductor features a metal core material and a maximum DC current rating of 7.2A. The inductor has a typical temperature rise of 40 degrees and a maximum saturation current of 11.5A. It is designed to operate within a temperature range of -55 to 155 degrees Celsius. The inductor's inductance decreases by 30% at its maximum saturation current.
NIC Components NPIM104PE5R6MTRQYF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 5.6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 7.2A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 11.5A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0228Ohm |
| Product Length | 11.3mm |
| Height | 4mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
Download the complete datasheet for NIC Components NPIM104PE5R6MTRQYF to view detailed technical specifications.
No datasheet is available for this part.