The NPIM104W4R7MTRQYF is a shielded wirewound inductor with a metal core and 20% tolerance. It has a maximum DC current rating of 10A and a typical temperature rise of 40°C. The inductor's inductance decreases by 30% at its maximum saturation current of 13A. It has a maximum DC resistance of 0.0153 ohms and operates over a temperature range of -55°C to 180°C. The inductor is designed for surface mount applications and has dimensions of 11.3mm in length, 4mm in height, and 10.3mm in depth.
NIC Components NPIM104W4R7MTRQYF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Metal |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 10A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 13A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0153Ohm |
| Product Length | 11.3mm |
| Height | 4mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 180°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NIC Components NPIM104W4R7MTRQYF to view detailed technical specifications.
No datasheet is available for this part.