NIC Components NPIM105B3R3MTRF technical specifications.
| Core Material | Ferrite |
| Depth | 10.3mm |
| Height | 4.5mm |
| Inductance | 3.3uH |
| Max DC Current | 11A |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIM105B3R3MTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.