The NPIM125PE2R2MTRQYF is a shielded/molded wirewound inductor with a core material of metal. It has an inductance of 2.2uH and a tolerance of 20%. The inductor's maximum DC current is 15.5A and its typical temperature rise is 40°C. The inductor's maximum operating temperature is 155°C and its minimum operating temperature is -55°C.
NIC Components NPIM125PE2R2MTRQYF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 15.5A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 23A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0048Ohm |
| Product Length | 14mm |
| Height | 5mm |
| Product Depth | 12.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
Download the complete datasheet for NIC Components NPIM125PE2R2MTRQYF to view detailed technical specifications.
No datasheet is available for this part.