The NPIM126PE100MTRQYF is a shielded/molded wirewound inductor with a metal core material. It has an inductance of 10uH and a tolerance of 20%. The inductor is designed to operate within a temperature range of -55°C to 155°C. The maximum DC current is 11A and the typical temperature rise is 40°C. The inductor's maximum saturation current is 15A and it experiences a 30% decrease in inductance at this current. The maximum DC resistance is 0.0158 ohms.
NIC Components NPIM126PE100MTRQYF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 11A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 15A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0158Ohm |
| Product Length | 14mm |
| Height | 6.5mm |
| Product Depth | 12.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
Download the complete datasheet for NIC Components NPIM126PE100MTRQYF to view detailed technical specifications.
No datasheet is available for this part.