The NPIM126PE8R2MTRQYF is a shielded/molded wirewound inductor with a metal core material. It has an inductance of 8.2uH and a tolerance of 20%. The inductor is designed to operate at a maximum DC current of 12.5A and a typical temperature rise of 40C. It can withstand a maximum operating temperature of 155C and a minimum operating temperature of -55C.
NIC Components NPIM126PE8R2MTRQYF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 8.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 12.5A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 17A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0138Ohm |
| Product Length | 14mm |
| Height | 6.5mm |
| Product Depth | 12.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
Download the complete datasheet for NIC Components NPIM126PE8R2MTRQYF to view detailed technical specifications.
No datasheet is available for this part.