The NPIM143PA3R3MTRQYF is a shielded/molded wirewound inductor with a metal core material. It has an inductance of 3.3uH and a tolerance of 20%. The inductor is designed to operate at a maximum DC current of 12A and a typical temperature rise of 40C. The inductor's inductance decreases by 30% at its maximum saturation current of 27A. The device is suitable for surface mount applications and has a maximum operating temperature range of -55C to 125C.
NIC Components NPIM143PA3R3MTRQYF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 12A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 27A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0135Ohm |
| Product Length | 14mm |
| Height | 3.6mm |
| Product Depth | 12.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for NIC Components NPIM143PA3R3MTRQYF to view detailed technical specifications.
No datasheet is available for this part.