The NIC Components NPIM144PAR68MTRQYF is a shielded/molded wirewound inductor with a metal core. It has an inductance of 0.68uH and a tolerance of 20%. The inductor can handle a maximum DC current of 34A and has a typical temperature rise of 40. The maximum saturation current is 54A, and the inductance decreases by 30% at this current. The inductor has a maximum DC resistance of 0.0017 and measures 14mm in length, 5.1mm in height, and 12.8mm in depth. It operates between -55C and 125C.
NIC Components NPIM144PAR68MTRQYF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 0.68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 34A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 54A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0017Ohm |
| Product Length | 14mm |
| Height | 5.1mm |
| Product Depth | 12.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for NIC Components NPIM144PAR68MTRQYF to view detailed technical specifications.
No datasheet is available for this part.