NIC Components NPIM145C6R8MTRF technical specifications.
| Package/Case | Molded |
| Core Material | Ferrite |
| DC Current | 11A |
| DC Resistance (DCR) | 18.5mR |
| Depth | 12.8mm |
| Height | 5mm |
| Inductance | 6.8uH |
| Length | 13.8mm |
| Max DC Current | 11A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIM145C6R8MTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.